
9-968970-2 | |
---|---|
DigiKey Part Number | 1734-9-968970-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-968970-2 |
Description | MCP2,8 GEH ASSY 6P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Female Insert Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-968970-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Orange | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | Fr.0.69700 | Fr.1,672.80 |
Unit Price without VAT: | Fr.0.69700 |
---|---|
Unit Price with VAT: | Fr.0.75346 |