934441601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

934441601

DigiKey Part Number
1734-934441601-ND
Manufacturer
Manufacturer Product Number
934441601
Description
CONN RCPT HSG 2POS 5.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Heat Shrink, Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.61000Fr.1.61
10Fr.1.36400Fr.13.64
25Fr.1.27880Fr.31.97
50Fr.1.21740Fr.60.87
100Fr.1.15940Fr.115.94
250Fr.1.08668Fr.271.67
500Fr.1.03480Fr.517.40
1,000Fr.0.98542Fr.985.42
Manufacturers Standard Package
Unit Price without VAT:Fr.1.61000
Unit Price with VAT:Fr.1.74041