
934455211 | |
|---|---|
DigiKey Part Number | 1734-934455211-ND |
Manufacturer | |
Manufacturer Product Number | 934455211 |
Description | CONN PLUG HSG 8POS 5.46MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.215" (5.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.215" (5.46mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.63000 | Fr.3.63 |
| 10 | Fr.3.08700 | Fr.30.87 |
| 25 | Fr.2.89360 | Fr.72.34 |
| 50 | Fr.2.75560 | Fr.137.78 |
| 100 | Fr.2.62400 | Fr.262.40 |
| 250 | Fr.2.45976 | Fr.614.94 |
| Unit Price without VAT: | Fr.3.63000 |
|---|---|
| Unit Price with VAT: | Fr.3.92403 |

