
DTP04-4P-P018 | |
|---|---|
DigiKey Part Number | 1734-DTP04-4P-P018-ND |
Manufacturer | |
Manufacturer Product Number | DTP04-4P-P018 |
Description | REC, 4P, BLK, 180DEG FEEDTHRU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DTP04-4P-P018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.11.98878 | Fr.11,988.78 |
| Unit Price without VAT: | Fr.11.98878 |
|---|---|
| Unit Price with VAT: | Fr.12.95987 |

