




YHDP24-24-21PEL024 | |
|---|---|
DigiKey Part Number | 1734-YHDP24-24-21PEL024-ND |
Manufacturer | |
Manufacturer Product Number | YHDP24-24-21PEL024 |
Description | RCPT, SIZE 24, HDP, -L024 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Threading Adapter |
Datasheet | Datasheet |
EDA/CAD Models | YHDP24-24-21PEL024 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Plastic |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Threading Adapter |
Number of Positions 21 | Shielding Unshielded |
Shell Size - Insert 24-21 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Contact Type Crimp | Insert Material Polyetherimide (PEI) |
Contact Size 12 (4), 16 (17) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.99000 | Fr.16.99 |
| 10 | Fr.14.43700 | Fr.144.37 |
| 30 | Fr.13.36000 | Fr.400.80 |
| 60 | Fr.12.72267 | Fr.763.36 |
| 120 | Fr.12.11583 | Fr.1,453.90 |
| 270 | Fr.11.44274 | Fr.3,089.54 |
| 510 | Fr.10.94122 | Fr.5,580.02 |
| Unit Price without VAT: | Fr.16.99000 |
|---|---|
| Unit Price with VAT: | Fr.18.36619 |











