
YHVP1100-1P-90-B-0 | |
|---|---|
DigiKey Part Number | 1734-YHVP1100-1P-90-B-0-ND |
Manufacturer | |
Manufacturer Product Number | YHVP1100-1P-90-B-0 |
Description | HVP1100-1PHI XE,90,KEY B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | YHVP1100-1P-90-B-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.159.17000 | Fr.159.17 |
| 10 | Fr.135.31300 | Fr.1,353.13 |
| 25 | Fr.126.85160 | Fr.3,171.29 |
| 50 | Fr.123.59060 | Fr.6,179.53 |
| Unit Price without VAT: | Fr.159.17000 |
|---|---|
| Unit Price with VAT: | Fr.172.06277 |

