Terminal Block Connector 2 Position Feed Through Blue 0-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 0-18 AWG
1SNK516021R0000
1SNK516021R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK516021R0000

DigiKey Part Number
2109-1SNK516021R0000-ND
Manufacturer
Manufacturer Product Number
1SNK516021R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 0-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK516021R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
150 A
Voltage - IEC
1000V
Current - UL
140 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
0-18 AWG
Wire Gauge or Range - mm²
1-50mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
17mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.7.66000Fr.7.66
20Fr.4.93600Fr.98.72
40Fr.4.52375Fr.180.95
60Fr.4.31833Fr.259.10
100Fr.4.09340Fr.409.34
260Fr.3.76108Fr.977.88
500Fr.3.58864Fr.1,794.32
1,000Fr.3.44481Fr.3,444.81
Manufacturers Standard Package
Unit Price without VAT:Fr.7.66000
Unit Price with VAT:Fr.8.28046