1SNK522060R0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK522060R0000

DigiKey Part Number
2109-1SNK522060R0000-ND
Manufacturer
Manufacturer Product Number
1SNK522060R0000
Description
POW SNK SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 2/0-4 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK522060R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
22.0mm
Termination Style
Screw
Current - IEC
192 A
Voltage - IEC
1000V
Current - UL
159 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
2/0-4 AWG
Wire Gauge or Range - mm²
16-95mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.26.47000Fr.26.47
10Fr.19.09600Fr.190.96
30Fr.16.85767Fr.505.73
50Fr.16.05100Fr.802.55
100Fr.15.15440Fr.1,515.44
250Fr.14.25688Fr.3,564.22
500Fr.13.74970Fr.6,874.85
Manufacturers Standard Package
Unit Price without VAT:Fr.26.47000
Unit Price with VAT:Fr.28.61407