
024078 | |
|---|---|
DigiKey Part Number | 2684-024078-ND |
Manufacturer | |
Manufacturer Product Number | 024078 |
Description | ENCLOSURE LGT GRY 5.87"LX2.95"W |
Customer Reference | |
Detailed Description | Enclosure Light Gray 5.866" L x 2.953" W (149.00mm x 75.00mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 5.866" L x 2.953" W (149.00mm x 75.00mm) | |
Height | 4.331" (110.00mm) | |
Area (L x W) | 17.2in² (111cm²) | |
Design | - | |
Material | - | |
Color | Light Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number | - |

