
053865 | |
|---|---|
DigiKey Part Number | 2684-053865-ND |
Manufacturer | |
Manufacturer Product Number | 053865 |
Description | ENCLOSURE PLAS 2.95"L X 2.17"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate White Open End(s) 2.953" L x 2.165" W (75.00mm x 55.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 2.953" L x 2.165" W (75.00mm x 55.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 6.39in² (41.23cm²) | |
Design | Open End(s) | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.59000 | Fr.4.59 |
| Unit Price without VAT: | Fr.4.59000 |
|---|---|
| Unit Price with VAT: | Fr.4.96179 |

