
114932 | |
|---|---|
DigiKey Part Number | 2684-114932-ND |
Manufacturer | |
Manufacturer Product Number | 114932 |
Description | ENCLOSURE LGT GRY 2.95"LX0.89"W |
Customer Reference | |
Detailed Description | Enclosure Light Gray Cover Included 2.953" L x 0.886" W (75.00mm x 22.50mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 2.953" L x 0.886" W (75.00mm x 22.50mm) | |
Height | 4.331" (110.00mm) | |
Area (L x W) | 2.60in² (16.8cm²) | |
Design | Cover Included | |
Material | - | |
Color | Light Gray | |
Thickness | 0.047" (1.20mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number | - |

