
354188-E | |
---|---|
DigiKey Part Number | 2684-354188-ETR-ND - Tape & Reel (TR) 2684-354188-ECT-ND - Cut Tape (CT) 2684-354188-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354188-E |
Description | 50-PIN, VERTICAL, SMT/THR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Through Hole 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 354188-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.114" (2.90mm) | |
Contact Length - Post | 0.047" (1.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.543" (13.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.58000 | Fr.11.58 |
10 | Fr.9.83900 | Fr.98.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
170 | Fr.7.74982 | Fr.1,317.47 |
340 | Fr.7.38024 | Fr.2,509.28 |
510 | Fr.7.17233 | Fr.3,657.89 |
850 | Fr.6.91876 | Fr.5,880.95 |
Unit Price without VAT: | Fr.11.58000 |
---|---|
Unit Price with VAT: | Fr.12.51798 |