



254926 | |
---|---|
DigiKey Part Number | 2684-254926-ND |
Manufacturer | |
Manufacturer Product Number | 254926 |
Description | CONN DIN RCPT 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254926 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |