
354646-E | |
---|---|
DigiKey Part Number | 2684-354646-E-ND |
Manufacturer | |
Manufacturer Product Number | 354646-E |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 354646-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | D | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.29000 | Fr.8.29 |
10 | Fr.7.04100 | Fr.70.41 |
25 | Fr.6.59960 | Fr.164.99 |
62 | Fr.6.19000 | Fr.383.78 |
124 | Fr.5.89444 | Fr.730.91 |
310 | Fr.5.52568 | Fr.1,712.96 |
558 | Fr.5.30138 | Fr.2,958.17 |
1,054 | Fr.5.06901 | Fr.5,342.74 |
Unit Price without VAT: | Fr.8.29000 |
---|---|
Unit Price with VAT: | Fr.8.96149 |