MFG_394573-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

394573-E

DigiKey Part Number
2684-394573-ETR-ND - Tape & Reel (TR)
2684-394573-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
394573-E
Description
5-PIN, RIGHT ANGLE, THR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.047" (1.20mm)
Overall Contact Length
-
Insulation Height
0.230" (5.85mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
18A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
157.5µin (4.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.9.91000Fr.9.91
10Fr.8.42000Fr.84.20
25Fr.7.89240Fr.197.31
50Fr.7.51560Fr.375.78
100Fr.7.25660Fr.725.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.6.49048Fr.2,596.19
800Fr.6.18105Fr.4,944.84
1,200Fr.6.00698Fr.7,208.38
Manufacturers Standard Package
Unit Price without VAT:Fr.9.91000
Unit Price with VAT:Fr.10.71271