cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

414124

DigiKey Part Number
2684-414124-ND
Manufacturer
Manufacturer Product Number
414124
Description
ENCLOSURE LGT GRY 2.95"LX2.17"W
Customer Reference
Detailed Description
Enclosure Light Gray 2.953" L x 2.165" W (75.00mm x 55.00mm) X 4.331" (110.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
2.953" L x 2.165" W (75.00mm x 55.00mm)
Height
4.331" (110.00mm)
Area (L x W)
6.36in² (41.0cm²)
Design
-
Material
-
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.