423280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

423280

DigiKey Part Number
2684-423280-ND
Manufacturer
Manufacturer Product Number
423280
Description
ENCLOSURE LGT GRY 2.95"LX1.77"W
Customer Reference
Detailed Description
Enclosure Light Gray Cover Included 2.953" L x 1.772" W (75.00mm x 45.00mm) X 4.331" (110.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
2.953" L x 1.772" W (75.00mm x 45.00mm)
Height
4.331" (110.00mm)
Area (L x W)
5.12in² (33.0cm²)
Design
Cover Included
Material
-
Color
Light Gray
Thickness
0.055" (1.40mm)
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.6.32000Fr.6.32
5Fr.5.64400Fr.28.22
10Fr.5.37800Fr.53.78
25Fr.5.04400Fr.126.10
50Fr.4.89500Fr.244.75
Unit Price without VAT:Fr.6.32000
Unit Price with VAT:Fr.6.83192