434098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

434098

DigiKey Part Number
2684-434098-ND
Manufacturer
Manufacturer Product Number
434098
Description
ENCLOSURE 3.925"L X 2.95"W
Customer Reference
Detailed Description
Enclosure Light Gray Cover Included 3.925" L x 2.953" W (99.70mm x 75.00mm) X 4.331" (110.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Container Type
Enclosure
Size / Dimension
3.925" L x 2.953" W (99.70mm x 75.00mm)
Height
4.331" (110.00mm)
Area (L x W)
11.6in² (75cm²)
Design
Cover Included
Material
-
Color
Light Gray
Thickness
0.059" (1.50mm)
Features
-
Ratings
-
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.