MFG_494167-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

494167-E

DigiKey Part Number
2684-494167-ETR-ND - Tape & Reel (TR)
2684-494167-ECT-ND - Cut Tape (CT)
2684-494167-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
494167-E
Description
4-PIN, A-CODING, SMT
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.39000Fr.7.39
10Fr.6.28500Fr.62.85
25Fr.5.89080Fr.147.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75Fr.5.45147Fr.408.86
150Fr.5.19127Fr.778.69
225Fr.5.04489Fr.1,135.10
375Fr.4.86643Fr.1,824.91
525Fr.4.75234Fr.2,494.98
750Fr.4.63439Fr.3,475.79
Manufacturers Standard Package
Unit Price without VAT:Fr.7.39000
Unit Price with VAT:Fr.7.98859