Parametric Equivalent

ANT-2.4-FPC-LV50UF | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-LV50UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-LV50UF |
Description | ANT 2.4 FPC 45X7 50MM CBL UFL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-LV50UF Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.7 |
Series | Gain 4.3dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 50mm |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination I-PEX MHF1 (U.FL) |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Antenna Type PCB Trace | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT-2.4-FPC-SH50UF | TE Connectivity Linx | 0 | 343-ANT-2.4-FPC-SH50UF-ND | Fr.2.11888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.60965 | Fr.2,609.65 |
| Unit Price without VAT: | Fr.2.60965 |
|---|---|
| Unit Price with VAT: | Fr.2.82103 |


