
1-2447899-8 | |
---|---|
DigiKey Part Number | 223-1-2447899-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2447899-8 |
Description | SLC4-B90-181 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 90mm Body |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Body | |
Detection Capability | 90mm | |
Protective Height | 1.81m | |
Number of Beams | 24 | |
Beam Pitch | - | |
Operating Range | 0 ~ 12.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1,197.94000 | Fr.1,197.94 |
Unit Price without VAT: | Fr.1,197.94000 |
---|---|
Unit Price with VAT: | Fr.1,294.97314 |