
S301T | |
|---|---|
DigiKey Part Number | 360-1897-ND |
Manufacturer | |
Manufacturer Product Number | S301T |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S301T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.57000 | Fr.10.57 |
| 10 | Fr.9.12000 | Fr.91.20 |
| 25 | Fr.8.59960 | Fr.214.99 |
| 50 | Fr.8.22500 | Fr.411.25 |
| 100 | Fr.7.86580 | Fr.786.58 |
| 250 | Fr.7.41432 | Fr.1,853.58 |
| 500 | Fr.7.08926 | Fr.3,544.63 |
| 1,000 | Fr.6.77786 | Fr.6,777.86 |
| Unit Price without VAT: | Fr.10.57000 |
|---|---|
| Unit Price with VAT: | Fr.11.42617 |





















