
SKD-400-3 | |
|---|---|
DigiKey Part Number | 223-1919-ND |
Manufacturer | |
Manufacturer Product Number | SKD-400-3 |
Description | 400 IN 0-10V / 4-20MA IP67 STRIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10160.00mm (0 ~ 400.00") | |
Output | Analog Voltage, 4 ~ 20mA | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 8V ~ 32V, 12V ~ 40V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,081.58000 | Fr.1,081.58 |
| 5 | Fr.1,038.47000 | Fr.5,192.35 |
| Unit Price without VAT: | Fr.1,081.58000 |
|---|---|
| Unit Price with VAT: | Fr.1,169.18798 |

