Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-1879062-6 | |
|---|---|
DigiKey Part Number | 1-1879062-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1879062-6 |
Description | CAP TANT 10UF 20% 10V 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X0010A2TE3 | Vishay Sprague | 0 | 593D106X0010A2TE3-ND | Fr.0.10384 | Direct |
| TACV106M010RTA | KYOCERA AVX | 1,788 | 478-4691-1-ND | Fr.2.99000 | Direct |
| TR3A106M010C2000 | Vishay Sprague | 0 | TR3A106M010C2000-ND | Fr.0.24264 | Direct |
| 593D106X9010A2TE3 | Vishay Sprague | 8,485 | 718-1969-1-ND | Fr.0.38000 | Upgrade |
| TR3A106K010C2000 | Vishay Sprague | 2,623 | 718-1300-1-ND | Fr.0.72000 | Upgrade |











