1-2176746-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176746-0

DigiKey Part Number
1712-1-2176746-0TR-ND - Tape & Reel (TR)
1712-1-2176746-0CT-ND - Cut Tape (CT)
1712-1-2176746-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176746-0
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
1-2176746-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.04500Fr.0.45
100Fr.0.03470Fr.3.47
1,000Fr.0.02696Fr.26.96
5,000Fr.0.02259Fr.112.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02003Fr.200.30
20,000Fr.0.01888Fr.377.60
30,000Fr.0.01825Fr.547.50
50,000Fr.0.01747Fr.873.50
70,000Fr.0.01698Fr.1,188.60
100,000Fr.0.01648Fr.1,648.00
250,000Fr.0.01525Fr.3,812.50
500,000Fr.0.01487Fr.7,435.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648