1879065-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.49100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.60776
Datasheet

Upgrade


KEMET
In Stock: 500
Unit Price: Fr.2.25000
Datasheet

Upgrade


KEMET
In Stock: 398
Unit Price: Fr.2.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.1.63430
Datasheet

Upgrade


Vishay Sprague
In Stock: 2,746
Unit Price: Fr.1.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.39552
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.72940
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.28979
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.1.55722
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.64688
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.80945
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.71990
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1879065-5

DigiKey Part Number
1879065-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1879065-5
Description
CAP TANT 220UF 10% 4V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes