2-1879064-6 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.36133
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.18900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.25728
Datasheet

Similar


KYOCERA AVX
In Stock: 70
Unit Price: Fr.0.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.52987
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.44661
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.38072
Datasheet

Similar


KYOCERA AVX
In Stock: 7,393
Unit Price: Fr.0.99000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: Fr.0.38428
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1879064-6

DigiKey Part Number
2-1879064-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-1879064-6
Description
CAP TANT 68UF 20% 10V 2312
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.106" (2.70mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes