RP73PF1J10K2BTDF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5,000
Unit Price: Fr.0.08000
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J10K2BTDF

DigiKey Part Number
1712-RP73PF1J10K2BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J10K2BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J10K2BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J10K2BTDF
Description
RES SMD 10.2K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J10K2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.18600Fr.1.86
25Fr.0.17320Fr.4.33
50Fr.0.16360Fr.8.18
100Fr.0.15450Fr.15.45
250Fr.0.14364Fr.35.91
500Fr.0.13628Fr.68.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.13869Fr.138.69
2,000Fr.0.13227Fr.264.54
3,000Fr.0.12885Fr.386.55
5,000Fr.0.12485Fr.624.25
7,000Fr.0.12241Fr.856.87
10,000Fr.0.11998Fr.1,199.80
12,000Fr.0.11880Fr.1,425.60
24,000Fr.0.11465Fr.2,751.60
25,000Fr.0.11443Fr.2,860.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782