
2176090-5 | |
|---|---|
DigiKey Part Number | A110315TR-ND - Tape & Reel (TR) A110315CT-ND - Cut Tape (CT) A110315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176090-5 |
Description | RES SMD 143K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176090-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.20600 | Fr.2.06 |
| 25 | Fr.0.19120 | Fr.4.78 |
| 50 | Fr.0.18040 | Fr.9.02 |
| 100 | Fr.0.17060 | Fr.17.06 |
| 250 | Fr.0.15864 | Fr.39.66 |
| 500 | Fr.0.15054 | Fr.75.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.13869 | Fr.138.69 |
| 2,000 | Fr.0.13227 | Fr.264.54 |
| 3,000 | Fr.0.12885 | Fr.386.55 |
| 5,000 | Fr.0.12485 | Fr.624.25 |
| 7,000 | Fr.0.12241 | Fr.856.87 |
| 10,000 | Fr.0.11998 | Fr.1,199.80 |
| 12,000 | Fr.0.11880 | Fr.1,425.60 |
| 24,000 | Fr.0.11465 | Fr.2,751.60 |
| 25,000 | Fr.0.11443 | Fr.2,860.75 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

