
3-1625868-1 | |
|---|---|
DigiKey Part Number  | A110355TR-ND - Tape & Reel (TR) A110355CT-ND - Cut Tape (CT) A110355DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3-1625868-1  | 
Description  | RES SMD 11 OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 11 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3-1625868-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 | 
| 10 | Fr.0.20500 | Fr.2.05 | 
| 25 | Fr.0.18960 | Fr.4.74 | 
| 50 | Fr.0.17940 | Fr.8.97 | 
| 100 | Fr.0.16950 | Fr.16.95 | 
| 250 | Fr.0.15768 | Fr.39.42 | 
| 500 | Fr.0.14964 | Fr.74.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.14598 | Fr.145.98 | 
| 2,000 | Fr.0.13925 | Fr.278.50 | 
| 3,000 | Fr.0.13565 | Fr.406.95 | 
| 5,000 | Fr.0.13147 | Fr.657.35 | 
| 7,000 | Fr.0.12891 | Fr.902.37 | 
| 10,000 | Fr.0.12636 | Fr.1,263.60 | 
| 12,000 | Fr.0.12513 | Fr.1,501.56 | 
| 24,000 | Fr.0.12079 | Fr.2,898.96 | 
| 25,000 | Fr.0.12055 | Fr.3,013.75 | 
| Unit Price without VAT: | Fr.0.25000 | 
|---|---|
| Unit Price with VAT: | Fr.0.27025 | 

