Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RP73PF2A127RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A127RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A127RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A127RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A127RBTDF |
Description | RES SMD 127 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A127RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.19600 | Fr.1.96 |
| 25 | Fr.0.18200 | Fr.4.55 |
| 50 | Fr.0.17200 | Fr.8.60 |
| 100 | Fr.0.16260 | Fr.16.26 |
| 250 | Fr.0.15116 | Fr.37.79 |
| 500 | Fr.0.14342 | Fr.71.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14598 | Fr.145.98 |
| 2,000 | Fr.0.13925 | Fr.278.50 |
| 3,000 | Fr.0.13565 | Fr.406.95 |
| 5,000 | Fr.0.13147 | Fr.657.35 |
| 7,000 | Fr.0.12891 | Fr.902.37 |
| 10,000 | Fr.0.12636 | Fr.1,263.60 |
| 12,000 | Fr.0.12513 | Fr.1,501.56 |
| 24,000 | Fr.0.12079 | Fr.2,898.96 |
| 25,000 | Fr.0.12055 | Fr.3,013.75 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |



