Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

3-2176094-3 | |
|---|---|
DigiKey Part Number | A110775TR-ND - Tape & Reel (TR) A110775CT-ND - Cut Tape (CT) A110775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176094-3 |
Description | RES SMD 261K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176094-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.23300 | Fr.2.33 |
| 25 | Fr.0.21600 | Fr.5.40 |
| 50 | Fr.0.20400 | Fr.10.20 |
| 100 | Fr.0.19290 | Fr.19.29 |
| 250 | Fr.0.17948 | Fr.44.87 |
| 500 | Fr.0.17036 | Fr.85.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17350 | Fr.173.50 |
| 2,000 | Fr.0.16560 | Fr.331.20 |
| 3,000 | Fr.0.16139 | Fr.484.17 |
| 5,000 | Fr.0.15648 | Fr.782.40 |
| 7,000 | Fr.0.15349 | Fr.1,074.43 |
| 10,000 | Fr.0.15051 | Fr.1,505.10 |
| 12,000 | Fr.0.14906 | Fr.1,788.72 |
| 24,000 | Fr.0.14399 | Fr.3,455.76 |
| 25,000 | Fr.0.14371 | Fr.3,592.75 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |





