
3503G2B105RFTD | |
|---|---|
DigiKey Part Number  | 1712-3503G2B105RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B105RFTDCT-ND - Cut Tape (CT) 1712-3503G2B105RFTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3503G2B105RFTD  | 
Description  | RES 105 OHM 1% 2W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 105 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3503G2B105RFTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.023" (0.58mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.07000 | Fr.1.07 | 
| 10 | Fr.0.70000 | Fr.7.00 | 
| 25 | Fr.0.61640 | Fr.15.41 | 
| 50 | Fr.0.56800 | Fr.28.40 | 
| 100 | Fr.0.52960 | Fr.52.96 | 
| 250 | Fr.0.49056 | Fr.122.64 | 
| 500 | Fr.0.46796 | Fr.233.98 | 
| 1,000 | Fr.0.45358 | Fr.453.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.37057 | Fr.1,852.85 | 
| Unit Price without VAT: | Fr.1.07000 | 
|---|---|
| Unit Price with VAT: | Fr.1.15667 | 

