
3503G2B105RFTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B105RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B105RFTDCT-ND - Cut Tape (CT) 1712-3503G2B105RFTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B105RFTD |
Description | RES 105 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B105RFTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.07000 | Fr.1.07 |
| 10 | Fr.0.70000 | Fr.7.00 |
| 25 | Fr.0.61640 | Fr.15.41 |
| 50 | Fr.0.56800 | Fr.28.40 |
| 100 | Fr.0.52960 | Fr.52.96 |
| 250 | Fr.0.49056 | Fr.122.64 |
| 500 | Fr.0.46796 | Fr.233.98 |
| 1,000 | Fr.0.45358 | Fr.453.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.42107 | Fr.2,105.35 |
| 10,000 | Fr.0.41262 | Fr.4,126.20 |
| 15,000 | Fr.0.40850 | Fr.6,127.50 |
| Unit Price without VAT: | Fr.1.07000 |
|---|---|
| Unit Price with VAT: | Fr.1.15667 |

