
3503G2B11K3FTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B11K3FTDTR-ND - Tape & Reel (TR) 1712-3503G2B11K3FTDCT-ND - Cut Tape (CT) 1712-3503G2B11K3FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B11K3FTD |
Description | RES 11.3K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B11K3FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 |
| 10 | Fr.0.73000 | Fr.7.30 |
| 25 | Fr.0.64320 | Fr.16.08 |
| 50 | Fr.0.59340 | Fr.29.67 |
| 100 | Fr.0.55380 | Fr.55.38 |
| 250 | Fr.0.51368 | Fr.128.42 |
| 500 | Fr.0.49046 | Fr.245.23 |
| 1,000 | Fr.0.47746 | Fr.477.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.37057 | Fr.1,852.85 |
| Unit Price without VAT: | Fr.1.11000 |
|---|---|
| Unit Price with VAT: | Fr.1.19991 |

