MFG_3503G2BXXXXFTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3503G2B3K16FTD

DigiKey Part Number
1712-3503G2B3K16FTDTR-ND - Tape & Reel (TR)
1712-3503G2B3K16FTDCT-ND - Cut Tape (CT)
1712-3503G2B3K16FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3503G2B3K16FTD
Description
RES 3.16K OHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3503G2B3K16FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,885
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.11000Fr.1.11
10Fr.0.73000Fr.7.30
25Fr.0.64320Fr.16.08
50Fr.0.59340Fr.29.67
100Fr.0.55380Fr.55.38
250Fr.0.51368Fr.128.42
500Fr.0.49046Fr.245.23
1,000Fr.0.47746Fr.477.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.37057Fr.1,852.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.11000
Unit Price with VAT:Fr.1.19991