
| 3503G2B649RFTD | |
|---|---|
| DigiKey Part Number | 1712-3503G2B649RFTDTR-ND - Tape & Reel (TR) 1712-3503G2B649RFTDCT-ND - Cut Tape (CT) 1712-3503G2B649RFTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3503G2B649RFTD | 
| Description | RES 649 OHM 1% 2W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 649 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3503G2B649RFTD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
| Height - Seated (Max) | 0.023" (0.58mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 | 
| 10 | Fr.0.73000 | Fr.7.30 | 
| 25 | Fr.0.64320 | Fr.16.08 | 
| 50 | Fr.0.59340 | Fr.29.67 | 
| 100 | Fr.0.55380 | Fr.55.38 | 
| 250 | Fr.0.51368 | Fr.128.42 | 
| 500 | Fr.0.49046 | Fr.245.23 | 
| 1,000 | Fr.0.47746 | Fr.477.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.37057 | Fr.1,852.85 | 
| Unit Price without VAT: | Fr.1.11000 | 
|---|---|
| Unit Price with VAT: | Fr.1.19991 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland