
3504G3A191RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A191RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A191RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A191RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A191RFTDF |
Description | RES 191 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A191RFTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.13000 | Fr.4.13 |
| 10 | Fr.3.41900 | Fr.34.19 |
| 25 | Fr.3.18000 | Fr.79.50 |
| 50 | Fr.3.01740 | Fr.150.87 |
| 100 | Fr.2.87020 | Fr.287.02 |
| 250 | Fr.2.69844 | Fr.674.61 |
| 500 | Fr.2.67532 | Fr.1,337.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.53094 | Fr.2,530.94 |
| 2,000 | Fr.2.44052 | Fr.4,881.04 |
| 3,000 | Fr.2.39289 | Fr.7,178.67 |
| Unit Price without VAT: | Fr.4.13000 |
|---|---|
| Unit Price with VAT: | Fr.4.46453 |

