
| 3504G3A7K15FTDF | |
|---|---|
| DigiKey Part Number | 1712-3504G3A7K15FTDFTR-ND - Tape & Reel (TR) 1712-3504G3A7K15FTDFCT-ND - Cut Tape (CT) 1712-3504G3A7K15FTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3504G3A7K15FTDF | 
| Description | RES 7.15K OHM 1% 6W 2512 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 7.15 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3504G3A7K15FTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
| Height - Seated (Max) | 0.023" (0.58mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.13000 | Fr.4.13 | 
| 10 | Fr.3.41900 | Fr.34.19 | 
| 25 | Fr.3.18000 | Fr.79.50 | 
| 50 | Fr.3.01740 | Fr.150.87 | 
| 100 | Fr.2.87020 | Fr.287.02 | 
| 250 | Fr.2.69844 | Fr.674.61 | 
| 500 | Fr.2.67532 | Fr.1,337.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.2.07643 | Fr.2,076.43 | 
| Unit Price without VAT: | Fr.4.13000 | 
|---|---|
| Unit Price with VAT: | Fr.4.46453 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland