Parametric Equivalent

3504G3A7K15FTE | |
|---|---|
DigiKey Part Number | 1712-3504G3A7K15FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3504G3A7K15FTE |
Description | RES 7.15K OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A7K15FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.1.57809 | Fr.6,312.36 |
| Unit Price without VAT: | Fr.1.57809 |
|---|---|
| Unit Price with VAT: | Fr.1.70592 |


