3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35215K1FT

DigiKey Part Number
A116049TR-ND - Tape & Reel (TR)
A116049CT-ND - Cut Tape (CT)
A116049DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35215K1FT
Description
RES SMD 5.1K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35215K1FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,111
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.53000Fr.0.53
10Fr.0.31400Fr.3.14
25Fr.0.26720Fr.6.68
50Fr.0.23960Fr.11.98
100Fr.0.21780Fr.21.78
250Fr.0.19576Fr.48.94
500Fr.0.18300Fr.91.50
1,000Fr.0.17286Fr.172.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.15836Fr.633.44
8,000Fr.0.15324Fr.1,225.92
12,000Fr.0.15075Fr.1,809.00
20,000Fr.0.14804Fr.2,960.80
28,000Fr.0.14649Fr.4,101.72
40,000Fr.0.14502Fr.5,800.80
48,000Fr.0.14434Fr.6,928.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.53000
Unit Price with VAT:Fr.0.57293