2.2 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35222K2FT

DigiKey Part Number
A121206TR-ND - Tape & Reel (TR)
A121206CT-ND - Cut Tape (CT)
A121206DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35222K2FT
Description
RES SMD 2.2K OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35222K2FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,629
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.55000Fr.5.50
25Fr.0.47880Fr.11.97
50Fr.0.43740Fr.21.87
100Fr.0.40450Fr.40.45
250Fr.0.37116Fr.92.79
500Fr.0.35188Fr.175.94
1,000Fr.0.33655Fr.336.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.32433Fr.648.66
4,000Fr.0.31460Fr.1,258.40
6,000Fr.0.30986Fr.1,859.16
10,000Fr.0.30471Fr.3,047.10
14,000Fr.0.30176Fr.4,224.64
20,000Fr.0.29897Fr.5,979.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966