
354022RFT | |
|---|---|
DigiKey Part Number | A143409TR-ND - Tape & Reel (TR) A143409CT-ND - Cut Tape (CT) A143409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354022RFT |
Description | RES 3540 22R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 354022RFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.04000 | Fr.1.04 |
| 10 | Fr.0.67700 | Fr.6.77 |
| 25 | Fr.0.59400 | Fr.14.85 |
| 50 | Fr.0.54620 | Fr.27.31 |
| 100 | Fr.0.50830 | Fr.50.83 |
| 250 | Fr.0.46980 | Fr.117.45 |
| 500 | Fr.0.44750 | Fr.223.75 |
| 1,000 | Fr.0.42976 | Fr.429.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.41563 | Fr.831.26 |
| 4,000 | Fr.0.40438 | Fr.1,617.52 |
| 6,000 | Fr.0.39889 | Fr.2,393.34 |
| 10,000 | Fr.0.39294 | Fr.3,929.40 |
| 14,000 | Fr.0.38953 | Fr.5,453.42 |
| 20,000 | Fr.0.38631 | Fr.7,726.20 |
| Unit Price without VAT: | Fr.1.04000 |
|---|---|
| Unit Price with VAT: | Fr.1.12424 |

