
3615AR22K | |
|---|---|
DigiKey Part Number | 3615AR22K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3615AR22K |
Description | FIXED IND 220NH 2.57A 35 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 2.57 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 415MHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.4.17388 | Fr.8,347.76 |
| Unit Price without VAT: | Fr.4.17388 |
|---|---|
| Unit Price with VAT: | Fr.4.51196 |

