
4-1630186-5 | |
|---|---|
DigiKey Part Number | 4-1630186-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1630186-5 |
Description | RES CHAS MNT 0.39 OHM 3% 50W |
Customer Reference | |
Detailed Description | 390 mOhms ±3% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 390 mOhms | |
Tolerance | ±3% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |

