
4-2176091-7 | |
---|---|
DigiKey Part Number | A110470TR-ND - Tape & Reel (TR) A110470CT-ND - Cut Tape (CT) A110470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176091-7 |
Description | RES SMD 174 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176091-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.19900 | Fr.1.99 |
25 | Fr.0.18480 | Fr.4.62 |
50 | Fr.0.17480 | Fr.8.74 |
100 | Fr.0.16510 | Fr.16.51 |
250 | Fr.0.15356 | Fr.38.39 |
500 | Fr.0.14572 | Fr.72.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.14831 | Fr.148.31 |
2,000 | Fr.0.14149 | Fr.282.98 |
3,000 | Fr.0.13784 | Fr.413.52 |
5,000 | Fr.0.13360 | Fr.668.00 |
7,000 | Fr.0.13100 | Fr.917.00 |
10,000 | Fr.0.12842 | Fr.1,284.20 |
12,000 | Fr.0.12716 | Fr.1,525.92 |
24,000 | Fr.0.12276 | Fr.2,946.24 |
25,000 | Fr.0.12252 | Fr.3,063.00 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |