
9-2176093-0 | |
|---|---|
DigiKey Part Number  | A110730TR-ND - Tape & Reel (TR) A110730CT-ND - Cut Tape (CT) A110730DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 9-2176093-0  | 
Description  | RES SMD 88.7K OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 88.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 9-2176093-0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 | 
| 10 | Fr.0.20000 | Fr.2.00 | 
| 25 | Fr.0.18600 | Fr.4.65 | 
| 50 | Fr.0.17560 | Fr.8.78 | 
| 100 | Fr.0.16580 | Fr.16.58 | 
| 250 | Fr.0.15428 | Fr.38.57 | 
| 500 | Fr.0.14640 | Fr.73.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.14901 | Fr.149.01 | 
| 2,000 | Fr.0.14215 | Fr.284.30 | 
| 3,000 | Fr.0.13849 | Fr.415.47 | 
| 5,000 | Fr.0.13422 | Fr.671.10 | 
| 7,000 | Fr.0.13162 | Fr.921.34 | 
| 10,000 | Fr.0.12902 | Fr.1,290.20 | 
| 12,000 | Fr.0.12776 | Fr.1,533.12 | 
| 24,000 | Fr.0.12334 | Fr.2,960.16 | 
| 25,000 | Fr.0.12310 | Fr.3,077.50 | 
| Unit Price without VAT: | Fr.0.24000 | 
|---|---|
| Unit Price with VAT: | Fr.0.25944 | 

