
BMC1HY0150AN | |
|---|---|
DigiKey Part Number | 1712-BMC1HY0150ANTR-ND - Tape & Reel (TR) 1712-BMC1HY0150ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1HY0150AN |
Description | FERRITE BEAD 150 OHM 0201 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06900 | Fr.0.69 |
| 100 | Fr.0.05690 | Fr.5.69 |
| 1,000 | Fr.0.04675 | Fr.46.75 |
| 5,000 | Fr.0.04078 | Fr.203.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.03715 | Fr.557.25 |
| 30,000 | Fr.0.03503 | Fr.1,050.90 |
| 45,000 | Fr.0.03385 | Fr.1,523.25 |
| 75,000 | Fr.0.03242 | Fr.2,431.50 |
| 105,000 | Fr.0.03151 | Fr.3,308.55 |
| 150,000 | Fr.0.03069 | Fr.4,603.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

