
BMC2AY0300AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0300ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0300ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0300AN |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.09200 | Fr.0.92 |
| 25 | Fr.0.08000 | Fr.2.00 |
| 50 | Fr.0.07160 | Fr.3.58 |
| 100 | Fr.0.06410 | Fr.6.41 |
| 250 | Fr.0.05496 | Fr.13.74 |
| 500 | Fr.0.04866 | Fr.24.33 |
| 1,000 | Fr.0.04283 | Fr.42.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03239 | Fr.129.56 |
| 8,000 | Fr.0.03026 | Fr.242.08 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |








