BMC1JY1000AN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2CY0750AN

DigiKey Part Number
1712-BMC2CY0750ANTR-ND - Tape & Reel (TR)
1712-BMC2CY0750ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2CY0750AN
Description
FERRITE BEAD 750 OHM 1204 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
750 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
750 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1204 (3210 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.08300Fr.0.83
100Fr.0.06840Fr.6.84
1,000Fr.0.05624Fr.56.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05123Fr.153.69
6,000Fr.0.04831Fr.289.86
9,000Fr.0.04667Fr.420.03
15,000Fr.0.04470Fr.670.50
21,000Fr.0.04344Fr.912.24
30,000Fr.0.04215Fr.1,264.50
75,000Fr.0.03901Fr.2,925.75
150,000Fr.0.03769Fr.5,653.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810